help desk software
DATA SHEET

1301530187

Woodhead / Molex

Ground Fault Circuit Interrupter

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301530187
Alias/AKA:
30053-25A
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 30053-25A (1301530187) is a Super-Safeway In-Line Industrial GFCI, with automatic reset. Cord Length is 7.62m (25.0'). Maximum voltage is 240V, maximum current is 30A.
Search Keywords:
1301530187
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$459.28
$459.280
3
$452.39
$1,357.170
5
$428.83
$2,144.150
10 +
$417.40
$4,174.000
Tools/3D Models
Product Guides