help desk software
DATA SHEET

1301530196

Woodhead / Molex

Ground Fault Circuit Interrupter

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301530196
Alias/AKA:
30054-25A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 30054-25A (1301530196) is a Super-Safeway In-Line Industrial GFCI, with automatic reset. Cord Length is 7.62m (25.0'). Maximum voltage is 240V, maximum current is 30A.
Search Keywords:
1301530196
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$509.82
$509.820
3
$476.01
$1,428.030
5
$468.87
$2,344.350
10 +
$461.84
$4,618.400
Tools/3D Models
Product Guides