1301540034
Woodhead / MolexCable Assembly 12/3 SOW 0.91m 3 POS Power to 2(3 POS Power) M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540034
Alias/AKA:
1433-Y
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
0.91 m
Cable Type:
12/3 SOW
Cable Assembly 12/3 SOW 0.91m 3 POS Power to 2(3 POS Power) M-F Super-Safeway™
Search Keywords:
1301540034
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$215.90
$215.900
3
$204.35
$613.050
5
$201.28
$1,006.400
10
$190.79
$1,907.900
25
+
$185.71
$4,642.750
Product Guides