help desk software
DATA SHEET

1301540035

Woodhead / Molex

Cable Assembly 12/3 SOOW 0.91m Power to 3(Power) M-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540035
Alias/AKA:
1447-W
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SOOW
Gender:
M-F
Wire Size:
N/A
Cable Length:
0.91 m
Cable Assembly 12/3 SOOW 0.91m Power to 3(Power) M-F
Search Keywords:
1301540035
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$264.12
$264.120
3
$247.02
$741.060
5
$243.32
$1,216.600
10
$234.13
$2,341.300
25 +
$228.36
$5,709.000
Tools/3D Models
Product Guides