1301540038
Woodhead / MolexCable Assembly 12/3 SOW 0.91m 3 POS Power to 2(3 POS Power) M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540038
Alias/AKA:
1447-Y
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
12/3 SOW
Cable Length:
0.91 m
Cable Assembly 12/3 SOW 0.91m 3 POS Power to 2(3 POS Power) M-F Super-Safeway™
Search Keywords:
1301540038
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$205.85
$205.850
3
$194.83
$584.490
5
$191.91
$959.550
10
$181.93
$1,819.300
25
+
$177.07
$4,426.750
Product Guides