1301540039
Woodhead / MolexCable Assembly 12/3 SOOW 0.91m (2Power/1Ground) POS Power to 2((2Power/1Ground) POS Power) M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540039
Alias/AKA:
1447-YB
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
12/3 SOOW
Cable Length:
0.91 m
Cable Assembly 12/3 SOOW 0.91m (2Power/1Ground) POS Power to 2((2Power/1Ground) POS Power) M-F Super-Safeway™
Search Keywords:
1301540039
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$211.74
$211.740
3
$200.41
$601.230
5
$197.40
$987.000
10
$187.12
$1,871.200
25
+
$182.13
$4,553.250
Product Guides