help desk software
DATA SHEET

1301540043

Woodhead / Molex

Cable Assembly 12/3 SOOW 0.91m Power to 3Power 3 to 3 POS M-F Watertite®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540043
Alias/AKA:
14W33-W
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SOOW
Cable Length:
0.91 m
Cable Assembly 12/3 SOOW 0.91m Power to 3Power 3 to 3 POS M-F Watertite®
Search Keywords:
1301540043
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$348.76
$348.760
3
$325.50
$976.500
5
$308.20
$1,541.000
10
$303.58
$3,035.800
15 +
$299.03
$4,485.450
Tools/3D Models
Product Guides