help desk software
DATA SHEET

1301540046

Woodhead / Molex

Cable Assembly 12/3 SOOW 0.91m 3 POS IP67 Power RCP Watertite®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540046
Alias/AKA:
14W47-W
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SOOW
Gender:
RCP
Wire Size:
N/A
Cable Length:
0.91 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOOW 0.91m 3 POS IP67 Power RCP Watertite®
Search Keywords:
1301540046
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$329.09
$329.090
3
$307.16
$921.480
5
$290.84
$1,454.200
10
$286.48
$2,864.800
15 +
$282.18
$4,232.700
Tools/3D Models
Product Guides