1301540063
Woodhead / MolexCable Assembly 12/3 SJOW 0.91m Power to Power 3 to 3 POS M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540063
Alias/AKA:
2647-W-IN
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
0.91 m
Cable Type:
12/3 SJOW
Cable Assembly 12/3 SJOW 0.91m Power to Power 3 to 3 POS M-F Super-Safeway™
Search Keywords:
1301540063
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$429.92
$429.920
3
$406.98
$1,220.940
5
$385.36
$1,926.800
10
+
$375.08
$3,750.800
Product Guides