help desk software
DATA SHEET

1301540064

Woodhead / Molex

Cable Assembly 12/3 SOW 0.91m 3 POS Power to 2(3 POS Power) M-F Super-Safeway

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540064
Alias/AKA:
2647-Y
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SOW
Gender:
M-F
Wire Size:
N/A
Cable Length:
0.91 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOW 0.91m 3 POS Power to 2(3 POS Power) M-F Super-Safeway
Search Keywords:
1301540064
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$237.68
$237.680
3
$225.19
$675.570
5
$221.81
$1,109.050
10
$210.69
$2,106.900
25 +
$205.49
$5,137.250
Tools/3D Models
Product Guides