1301540065
Woodhead / MolexCable Assembly 12/3 SJOW 0.91m 3 POS Power to 2(3 POS Power) M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540065
Alias/AKA:
2647-Y-IN
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
0.91 m
Cable Type:
12/3 SJOW
Cable Assembly 12/3 SJOW 0.91m 3 POS Power to 2(3 POS Power) M-F Super-Safeway™
Search Keywords:
1301540065
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$352.14
$352.140
3
$333.36
$1,000.080
5
$315.64
$1,578.200
10
+
$310.91
$3,109.100
Product Guides