1301540070
Woodhead / MolexCable Assembly 12/3 SOOW 0.91m 3 POS Power to 2(3 POS Power) M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301540070
Alias/AKA:
26W47-Y
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
12/3 SOOW
Gender:
M-F
Wire Size:
N/A
Cable Length:
0.91 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOOW 0.91m 3 POS Power to 2(3 POS Power) M-F Watertite®
Search Keywords:
1301540070
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$310.69
$310.690
3
$289.98
$869.940
5
$285.63
$1,428.150
10
$274.56
$2,745.600
15
+
$267.24
$4,008.600
Product Guides