help desk software
DATA SHEET

1301810221

Woodhead / Molex

Screw Shoulder Socket-HD Hex M8 X 1.25-THD 10mm-LG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301810221
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Diameter:
8 mm
Body Length:
10 mm
Screw Shoulder Socket-HD Hex M8 X 1.25-THD 10mm-LG
Search Keywords:
1301810221
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.18
$61.800
61
$5.93
$361.730
210 +
$5.69
$1,194.900
Tools/3D Models
Product Guides