help desk software
DATA SHEET

1301940184

Woodhead / Molex

Switch Push Button Maintained Contact

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301940184
Alias/AKA:
37-0900
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
N/A
Pole Throw Configuration:
N/A
Bushing Type:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
N/A
Illumination:
N/A
Terminal Type:
N/A
Body Orientation:
N/A
Dimension:
N/A
Switch Push Button Maintained Contact
Search Keywords:
1301940184
IN STOCK: 77
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$139.90
$139.900
5
$129.46
$647.300
10
$123.92
$1,239.200
25
$118.82
$2,970.500
50
$113.34
$5,667.000
75
$109.61
$8,220.750
100 +
$107.97
$10,797.000
Tools/3D Models
Product Guides