help desk software
DATA SHEET

1404A162

Woodhead / Molex

Cable Assembly 16/3 SOW 7.62m 16AWG Power to Power 2 to 2 POS M-F Super-Safeway™

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1404A162
Alias/AKA:
1301430083
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
16/3 SOW
Cable Length:
7.62 m
Cable Assembly 16/3 SOW 7.62m 16AWG Power to Power 2 to 2 POS M-F Super-Safeway™
Search Keywords:
1404A162
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$189.26
$189.260
3
$179.13
$537.390
5
$176.44
$882.200
10
$167.25
$1,672.500
25 +
$162.79
$4,069.750
Tools/3D Models
Product Guides