1433A143
Woodhead / MolexCable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1433A143
Alias/AKA:
1301430086
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
7.62 m
Cable Type:
12/3 SOW
Cable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords:
1433A143
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$230.23
$230.230
3
$217.90
$653.700
5
$214.63
$1,073.150
10
$203.45
$2,034.500
25
+
$198.03
$4,950.750
Product Guides