1433D123
Woodhead / MolexCable Assembly 12/3 SOW 30.48m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1433D123
Alias/AKA:
1301430091
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
12/3 SOW
Cable Length:
30.48 m
Cable Assembly 12/3 SOW 30.48m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords:
1433D123
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$607.52
$607.520
3
$567.25
$1,701.750
5
$558.74
$2,793.700
10
+
$550.36
$5,503.600
Product Guides