Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1447
Alias/AKA:
1301410015
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords:
1447
IN STOCK:
526
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.60
$68.000
10
+
$13.32
$133.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1547
Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
GT5P-N10SAD24
Multi-range Time Delay Relay
1549
Super-Safeway Connector, 2 Pole/3 Wire, NEMA 6-15, 250V | Molex Woodhead/Brad 130141-0038
6LS2
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 550VDC 3/4HP Rotary Screw Mount
2549
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway