help desk software
DATA SHEET

1447D163

Woodhead / Molex

Cable Assembly 12/3 SOW 30.48m 16AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1447D163
Alias/AKA:
1301430113
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
30.48 m
Cable Type:
12/3 SOW
Cable Assembly 12/3 SOW 30.48m 16AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway
Search Keywords:
1447D163
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$368.58
$368.580
3
$349.28
$1,047.840
5
$331.04
$1,655.200
10 +
$326.08
$3,260.800
Tools/3D Models
Product Guides