Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1447-W
Alias/AKA:
1301540035
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
0.91 m
Cable Type:
12/3 SOOW
Cable Assembly 12/3 SOOW 0.91m Power to 3(Power) M-F
Search Keywords:
1447W
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$264.12
$264.120
3
$247.02
$741.060
5
$243.32
$1,216.600
10
$234.13
$2,341.300
25
+
$228.36
$5,709.000
Product Guides