14W33B123
Woodhead / MolexCable Assembly 14/3 SOOW 15.24m 12AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
14W33B123
Alias/AKA:
1301430125
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
14/3 SOOW
Cable Length:
15.24 m
Cable Assembly 14/3 SOOW 15.24m 12AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords:
14W33B123
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$402.99
$402.990
3
$381.88
$1,145.640
5
$361.96
$1,809.800
10
+
$353.03
$3,530.300
Product Guides