14W47B163
Woodhead / MolexCable Assembly 15.24m NEMA 5-15 to NEMA 5-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 16AWG
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
14W47B163
Alias/AKA:
1301430143
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
15.24 m
Cable Assembly 15.24m NEMA 5-15 to NEMA 5-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 16AWG
Search Keywords:
14W47B163
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$282.88
$282.880
3
$264.01
$792.030
5
$260.05
$1,300.250
10
$249.98
$2,499.800
25
+
$243.32
$6,083.000
Product Guides
CUSTOMERS
ALSO BOUGHT
14W47A163
Cable Assembly 7.62m NEMA 5-15 to NEMA 5-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 1...
32W90-1E143
PDU Outlet Box 125V 15A
24W47-W
Cable Assembly 12/3 SOOW 0.91m 3 POS Power to 3(3 POS Power) M-F Watertite®
14W47-W
Cable Assembly 12/3 SOOW 0.91m 3 POS IP67 Power RCP Watertite®