help desk software
DATA SHEET

14W48D143

Woodhead / Molex

Watertite Cordset - 2 P/3 W - Length 30.48m - NEMA 6-20

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
14W48D143
Alias/AKA:
1301430156
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
30.48 m
Cable Type:
12/3 SOOW
The 14W48D143 (1301430156) is a Watertite Cordset. Cord type is 14 Gauge SOOW, 2 Pole/3 Wire. Cordset Length is 30.48m (100.0'). Maximum current per contact is 20A, maximum voltage is 250V.
Search Keywords:
14W48D143
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$596.44
$596.440
3
$556.89
$1,670.670
5
$548.54
$2,742.700
10 +
$540.31
$5,403.100
Tools/3D Models
Product Guides