Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
14W48-W
Alias/AKA:
1301540050
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
0.91 m
Cable Type:
12/3 SOOW
Cable Assembly 12/3 SOOW 0.91m Power to 3Power 3 to 3 POS M-F Watertite®
Search Keywords:
14W48W
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$378.93
$378.930
3
$358.72
$1,076.160
5
$339.66
$1,698.300
10
+
$334.56
$3,345.600
Product Guides