15050-25TT
Woodhead / MolexCable Assembly 12/3 SJTW 7.62m 3 POS Power to 3 POS Power M-F Safeway® Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
15050-25TT
Alias/AKA:
1301530025
RoHS:
Yes
HTS:
8536308000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
12/3 SJTW
Cable Length:
7.62 m
Cable Assembly 12/3 SJTW 7.62m 3 POS Power to 3 POS Power M-F Safeway® Bag
Search Keywords:
1505025TT
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$168.97
$168.970
3
$159.93
$479.790
5
$157.53
$787.650
10
$149.33
$1,493.300
25
+
$145.34
$3,633.500
Product Guides