15053-2
Woodhead / MolexCable Assembly 12/3 SJTW 0.61m Power to Power 3 to 3 POS M-F Safeway® Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
15053-2
Alias/AKA:
1301530071
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
0.61 m
Cable Type:
12/3 SJTW
Cable Assembly 12/3 SJTW 0.61m Power to Power 3 to 3 POS M-F Safeway® Carton
Search Keywords:
150532
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$242.15
$242.150
3
$229.18
$687.540
5
$225.75
$1,128.750
10
$213.99
$2,139.900
25
+
$208.28
$5,207.000
Product Guides