Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1547
Alias/AKA:
1301410031
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords:
1547
IN STOCK:
58
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$24.93
$74.790
5
$24.43
$122.150
10
+
$23.95
$239.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1447
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
GT5P-N10SAD24
Multi-range Time Delay Relay
33173
TERMINAL,PIDG RECT 16-14 6
1549
Super-Safeway Connector, 2 Pole/3 Wire, NEMA 6-15, 250V | Molex Woodhead/Brad 130141-0038
430P7W
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®