15W47
Woodhead / MolexConn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
15W47
Alias/AKA:
1301460060
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
N/A
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords:
15W47
IN STOCK:
66
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$35.59
$71.180
3
$34.87
$104.610
5
+
$34.18
$170.900
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967402-1
2,5MM ST-GEH KPL 4P
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
929505-2
FF FLA-STE-GEG2X3P
FX0462
Fuseholder - Panel Mount - Touchproof - 250V - 10A - 5 x 20mm - Solder Terminals
14W47
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®