help desk software
DATA SHEET

1678-12

Woodhead / Molex

Transformer Misc 120VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1678-12
Alias/AKA:
1301120135
RoHS:
Yes
HTS:
9405994090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
1301120135
Dimension:
N/A
High Potential:
120 VAC
Transformer Misc 120VAC
Search Keywords:
167812
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$651.30
$651.300
3
$608.12
$1,824.360
5
$599.01
$2,995.050
10 +
$590.02
$5,900.200
Tools/3D Models
Product Guides