1705
Woodhead / MolexConn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1705
Alias/AKA:
1301510014
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Adapter
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F/M
Number of Contacts:
2Power/1Ground
Maximum Voltage Rating:
125 V
Maximum Current Rating:
50/Contact A
Conn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®
Search Keywords:
1705
IN STOCK:
75
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$46.21
$92.420
9
$44.36
$399.240
29
+
$42.59
$1,235.110
Product Guides
CUSTOMERS
ALSO BOUGHT
LSZ7K1A-8A
Switch Access Limit Switch Plug-In Unit
45-1611-1
Blade Set - Custom Stripmaster® - 14-10 AWG - for 45-1611 Wire Strippers.
45-1611
Wire Stripper 10-14 AWG Wire
199DBX-16
Electromechanical Relay 48VDC 1.2KOhm 40A SPST-NO-DM (63.6x63.2x50.3)mm
1712
Conn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®