1712
Woodhead / MolexConn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1712
Alias/AKA:
1301510017
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Adapter
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F/M
Number of Contacts:
2Power/1Ground
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15/Contact A
Conn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®
Search Keywords:
1712
IN STOCK:
6
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$46.21
$92.420
9
$44.36
$399.240
29
+
$42.59
$1,235.110
Product Guides
CUSTOMERS
ALSO BOUGHT
45-1611-1
Blade Set - Custom Stripmaster® - 14-10 AWG - for 45-1611 Wire Strippers.
45-1611
Wire Stripper 10-14 AWG Wire
1705
Conn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®
110-70083
EVO 7 Mechanical Hand Tool - Standard hand span 3.5" - 1/pkg
45-2133
Wire/Cable Stripper - 16 to 24AWG - Counterbored Hole/Inner Stripping Hole for Accuracy.