help desk software
DATA SHEET

1926SB

Woodhead / Molex

PL-C 26/41/4P Fluorescent Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1926SB
Alias/AKA:
1301080181
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
120 VAC
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
PL-C 26/41/4P
PL-C 26/41/4P Fluorescent Lamp
Search Keywords:
1926SB
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$827.67
$827.670
3
$783.68
$2,351.040
5
$762.78
$3,813.900
10 +
$751.34
$7,513.400
Tools/3D Models
Product Guides