help desk software
DATA SHEET

1A3000-34PWR

Woodhead / Molex

Conn Mini Change F 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1A3000-34PWR
Alias/AKA:
1300170007
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mini Change
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
15/Contact A
Maximum Voltage Rating:
600,600 VDC|VAC
Conn Mini Change F 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®
Search Keywords:
1A300034PWR
IN STOCK: 18
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$38.12
$76.240
13
$37.35
$485.550
25
$36.60
$915.000
50 +
$35.87
$1,793.500
Tools/3D Models
Product Guides