Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1A3002-34
Alias/AKA:
1300170008
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mini-C
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
600,600 VDC|VAC
Conn Mini-C M 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®
Search Keywords:
1A300234
IN STOCK:
323
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$27.10
$81.300
7
$26.56
$185.920
13
$26.02
$338.260
25
+
$25.50
$637.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0842/B
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
326803
Lug Terminal - AMPOWER Series - Crimp - 4/0 AWG - 125 mm² - Compression Lug - M10.
DR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W
61056
Mini-Change Drop Tee Adapter and Splitters
2775184
Ground modular terminal block - double connection on each side - connection method: Screw ...