1A3006-34
Woodhead / MolexConn Field Attachable M 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1A3006-34
Alias/AKA:
1300170011
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Field Attachable
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
600,600 VDC|VAC
Conn Field Attachable M 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®
Search Keywords:
1A300634
IN STOCK:
168
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$28.60
$85.800
7
$28.03
$196.210
13
$27.47
$357.110
25
+
$26.92
$673.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-24DSE
Mini PC Board Relay 24VDC coil SPDT
1A3000-34
Conn Mini-C F 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®
1A4006-34
Conn Mini-C M 4 POS ST 1 Port Mini-Change®
103000A01F060
Cable Assembly Pigtail 1.83m 16AWG Circular 3 POS F Mini-Change® Bag
1A4000-34
Conn Mini-C F 4 POS ST Cable Mount 4 Terminal 1 Port Mini-Change®