Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1A4002-34
Alias/AKA:
1300170018
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mini-C
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold over Copper
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
600,600 VDC|VAC
Conn Mini-C M 4 POS ST Cable Mount 4 Terminal 1 Port Mini-Change®
Search Keywords:
1A400234
IN STOCK:
98
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$28.94
$86.820
50
$28.36
$1,418.000
100
$27.78
$2,778.000
200
+
$27.22
$5,444.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1A4000-34
Conn Mini-C F 4 POS ST Cable Mount 4 Terminal 1 Port Mini-Change®
NP3TT-2
0.173'' Bantam Type Miniature Plug - 3 pole - dual - 4.4 mm (0.173") tiny telefone plug ba...
RJBG16821
Conn IP67 RJ-45 Adapter F/F 8/8 POS ST Cable Mount 1/1 Port RJ-Lnxx®
1A3000-34
Conn Mini-C F 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®
1A5000-34
Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port