Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1R3000A20M010
Alias/AKA:
1300130111
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly 1m 18AWG Circular 3 POS F Mini-Change®
Search Keywords:
1R3000A20M010
IN STOCK:
29
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$34.44
$68.880
3
$33.74
$101.220
6
$33.07
$198.420
12
+
$32.41
$388.920
Product Guides
CUSTOMERS
ALSO BOUGHT
1R3006A20M010
Cable Assembly UL 1015 1m 16AWG 3 POS IP67 Circular M Mini-Change®
114030K12M030
Cable Assembly TC-ER 3m 16AWG Circular to Circular 4 to 4 POS F-M Mini-Change®
114030K12M020
Cable Assembly TC-ER 2m 16AWG Circular to Circular 4 to 4 POS F-M Mini-Change®
CR4006A76M005
Cable Assembly THHN 0.5m 10AWG Circular 4 POS RCP
ERWPEU7021M010