help desk software

1R3000A20M020

Woodhead / Molex

Cable Assembly 2m 18AWG 3 POS Circular F Mini-Change®

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1R3000A20M020
Alias/AKA:
1300130112
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Cable Assembly 2m 18AWG 3 POS Circular F Mini-Change®
Search Keywords:
1R3000A20M020
IN STOCK: 4
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$39.29
$78.580
3
$38.51
$115.530
6
$37.74
$226.440
12 +
$36.99
$443.880
DOWNLOADS