Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1R4006A20A120
Alias/AKA:
1300130353
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Cable Assembly Pigtail 0.305m 16AWG 4 POS Circular M Mini-Change®
Search Keywords:
1R4006A20A120
IN STOCK:
1,290
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$20.36
$61.080
6
$19.95
$119.700
12
+
$19.55
$234.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
OA4715-12TB
FAN AC 120X38 120V BALL, 111cfm
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
SECP21GA
EURO CORD CONN, .45-.71", PG21", GY
91285-1
Insertion Tool, Insertion/Extraction Tool, Amplimite HDP-20, HDP-22 Series Contacts
057-3050-000
MIL-DTL26482 Series Connector Circular