Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1R4006A39M010
Alias/AKA:
1300130377
RoHS:
Yes
HTS:
8544429000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly UL 1015 1m 16AWG Circular 4 POS M Mini-Change®
Search Keywords:
1R4006A39M010
IN STOCK:
286
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$27.50
$82.500
6
$26.96
$161.760
12
+
$26.42
$317.040
Product Guides
CUSTOMERS
ALSO BOUGHT
2761509
D-SUB connector - 9-pos. - male connector - one cable entry < 35° - universal type for all...
280-402
Jumper - insulated - gray
1608620000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 36A
8R4006A16M005
Cable Assembly Micro-C 22AWG
8R5006A16M010
Cable Assembly PVC 1m 18AWG Circular 5 POS M