22803
Woodhead / MolexConnector Safety Plug - Die Block - 2 Pole Shorting Plug - 0.305m (1.0') Chain - Yellow - 25.0A/ 600V AC.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
22803
RoHS:
Yes
HTS:
8544429000
COO:
MX
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
F
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
25/Contact A
Operating Temperature:
N/A
The 22803 is a Connector Safety Plug, Shorting, Male Pins (2) For Electrical Outlets, It supports 25A/600V, manufactured by Woodhead / Molex.
Search Keywords:
22803
IN STOCK:
83
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$97.97
$97.970
5
$90.66
$453.300
10
$88.03
$880.300
25
$83.21
$2,080.250
50
$80.99
$4,049.500
100
$79.77
$7,977.000
250
+
$77.88
$19,470.000
Product Guides