help desk software
DATA SHEET

2407A143

Woodhead / Molex

Cable Assembly 7.62m 3 POS M-F 16AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
2407A143
Alias/AKA:
1301430169
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
7.62 m
Cable Assembly 7.62m 3 POS M-F 16AWG
Search Keywords:
2407A143
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$235.80
$235.800
3
$223.18
$669.540
5
$219.84
$1,099.200
10
$208.38
$2,083.800
25 +
$202.83
$5,070.750
Tools/3D Models
Product Guides