Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
2447A163
Alias/AKA:
1301430174
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
7.62 m
Cable Assembly 7.62m NEMA L5-15P to NEMA L5-15P 3 POS M-F 16AWG
Search Keywords:
2447A163
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$124.62
$124.620
10
$119.65
$1,196.500
15
$114.85
$1,722.750
30
$110.27
$3,308.100
90
+
$105.85
$9,526.500
Product Guides