help desk software
DATA SHEET

24W04

Woodhead / Molex

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Watertite®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
24W04
Alias/AKA:
1301460077
RoHS:
Yes
HTS:
8536694020
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
N/A
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Watertite®
Search Keywords:
24W04
IN STOCK: 19
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$25.13
$75.390
16
$24.12
$385.920
53 +
$23.16
$1,227.480
Tools/3D Models
Product Guides