24W04B162
Woodhead / MolexWatertite Cordset - 16 Gauge SOOW - 2 P/2 W - 15.24m (50.0') - NEMA L1-15 - 125V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
24W04B162
Alias/AKA:
1301430015
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
15.24 m
The 24W04B162 (1301430015) is a Watertite Cordset, 16 Gauge SOOW with Locking Blade, 2 Pole/2 Wire. Cord length is 15.24m (50.0'). Maximum voltage is 125V, maximum current per contact is 15A. Body size is F2.
Search Keywords:
24W04B162
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$273.81
$273.810
3
$255.55
$766.650
5
$251.72
$1,258.600
10
$241.97
$2,419.700
25
+
$235.52
$5,888.000
Product Guides