Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
24W47
Alias/AKA:
1301460082
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
N/A
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords:
24W47
IN STOCK:
57
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$25.44
$76.320
15
$24.42
$366.300
52
+
$23.45
$1,219.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1375799-1
Board-To-Board Connector - PC104 - 2 mm - 104 Contacts - Receptacle - AMPMODU PC/104 PLUS ...
1588908-1
PRO BEAM JR, FRRL KIT, PC 126 SEALED
DE121073154
Backshells End Bell Straight Thermoplastic Nickel Over Copper
4-1618388-6
RELAY CONTACTOR SPST 500A 24V
282108-1
AMP SUPERSEAL 1.5 SERIES 6P CA