24W47-W
Woodhead / MolexCable Assembly 12/3 SOOW 0.91m 3 POS Power to 3(3 POS Power) M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
24W47-W
Alias/AKA:
1301540058
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
12/3 SOOW
Cable Length:
0.91 m
Cable Assembly 12/3 SOOW 0.91m 3 POS Power to 3(3 POS Power) M-F Watertite®
Search Keywords:
24W47W
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$327.21
$327.210
3
$306.02
$918.060
5
$290.06
$1,450.300
10
$285.70
$2,857.000
15
+
$281.42
$4,221.300
Product Guides