help desk software
DATA SHEET

25W04

Woodhead / Molex

Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Watertite®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
25W04
Alias/AKA:
1301460090
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
N/A
Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Watertite®
Search Keywords:
25W04
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.661
$45.661
2
$41.510
$83.020
10
$39.850
$398.500
32 +
$38.260
$1,224.320
Tools/3D Models
Product Guides