help desk software
DATA SHEET

2647B123

Woodhead / Molex

Cable Assembly 12/3 SOW 15.24m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
2647B123
Alias/AKA:
1301430205
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
15.24 m
Cable Type:
12/3 SOW
Cable Assembly 12/3 SOW 15.24m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F
Search Keywords:
2647B123
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$403.22
$403.220
3
$381.70
$1,145.100
5
$361.42
$1,807.100
10 +
$351.78
$3,517.800
Tools/3D Models
Product Guides