26W08B143
Woodhead / MolexCable Assembly 12/3 SOOW 15.24m 14AWG Power to Power 3 to 3 POS M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
26W08B143
Alias/AKA:
1301430218
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
12/3 SOOW
Cable Length:
15.24 m
Cable Assembly 12/3 SOOW 15.24m 14AWG Power to Power 3 to 3 POS M-F Watertite®
Search Keywords:
26W08B143
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$396.70
$396.700
3
$375.54
$1,126.620
5
$355.57
$1,777.850
10
+
$346.09
$3,460.900
Product Guides